Johanson Dielectrics500R15N100JV4TCondensatore in ceramica multistrato
Cap Ceramic 10pF 50V C0G 5% Pad SMD 0805 125°C T/R
Compliant | |
EAR99 | |
NRND | |
500R15N100JV4T | |
Automotive | No |
PPAP | No |
With alternating layers of ceramic acting as the dielectric and electrodes, this 500R15N100JV4T multilayer ceramic capacitor from Johanson achieves a large capacitance in a small package. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its capacitance value is 10pF. It has a tolerance of 5%. This product is 2.03 mm long, 1.27(Max) mm tall and 1.27 mm deep.