29
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
29
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
Categories
Condensatori
Condensatori fissi
Condensatori passanti
500X14W221MV4T - Johanson Dielectrics
Video Transcript
Johanson Dielectrics
500X14W221MV4T
Capacitor Feed Through
Cap Feed Through 220pF 50VDC X7R 20% Pad Flat 0603 125°C
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8532.24.00.20
Automotive
No
PPAP
No
Capacitance Value
220pF
Tolerance
20%
Voltage
50VDC
Minimum Insulation Resistance (Ohm)
10G
Dielectric
X7R
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Dissipation Factor (%)
2.5
Package/Case
0603
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Length (mm)
1.626
Product Depth (mm)
0.889
Product Height (mm)
0.66(Max)
Length Tolerance (mm)
±0.127
Depth Tolerance (mm)
±0.127
EDA / CAD Models
No Stock Available
Quantity
Increments of 4000
Minimum 4000
Quote
Date Code:
2438+
Manufacturer Lead Time:
9 settimane
Country Of origin:
Messico
Price:
$0.0665
4000+
$0.0665
8000+
$0.0639
24000+
$0.0612