Altri connettori
Prese connettori
515-13-181-17-001002 - Mill-Max
Video Transcript
Mill-Max
515-13-181-17-001002
Presa connettore
Conn PGA Socket SKT 181 POS Solder ST Thru-Hole
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant with Exemption
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.40.51
SVHC
Yes
Tasso di SVHC superiore ai limiti consentiti
Yes
Automotive
No
PPAP
No
Type
PGA Socket
Gender
SKT
Number of Contacts
181
Terminal Pitch (mm)
N/A
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
3
Maximum Voltage Rating
150VDC|100VAC
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
1000
Product Length (mm)
N/A
Product Depth (mm)
N/A
Product Height (mm)
3.09
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 50
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
2 settimane
Price: