Amphenol Communications Solutions51968-10014800AALFPotenza del connettore
PwrBlade®, Power Connectors, 148S Right Angle Receptacle, Solder To Board
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Power | |
RCP | |
148 | |
148 | |
1 | |
Solder | |
2.54 | |
Right Angle | |
PCB Pegs | |
Tray | |
110.49 | |
11.94 | |
Copper Alloy | |
Gold Over Palladium Nickel Over Nickel | |
Through Hole |
Harsh and stressful environments are no match for this robust 51968-10014800AALF power connector from FCI. This RCP connector's 148 contacts that are made out of copper alloy and plated with gold over palladium nickel over nickel. This connector has a single port. It has a right angle body orientation. Its pitch is 2.54 mm. It has a receptacle type gender. 51968-10014800AALF is housed in thermoplastic. Its 148 terminals use the solder termination method. This product is 11.94 mm tall.