RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8541.41.00.00 |
Automotive | No |
PPAP | No |
Categoria prodotti | Standard LED |
Color | Green |
Number of LEDs | 1 |
Lens Shape Type | Circular |
Lens Dimensions (mm) | 3x3x3.43 |
Lens Appearance | Diffused |
Mounting Orientation | Top Mount |
Intensity | 12.6mcd |
Peak Wavelength (nm) | 565 |
Viewing Angle (°) | 60 |
Maximum Forward Current (mA) | 30 |
Maximum Forward Voltage (V) | 2.8 |
Reverse Voltage (V) | 5 |
Maximum Power Dissipation (mW) | 100 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 100 |
Lead Standoff | No |
Supplier Color | Green |
High Power | No |
High Brightness | No |
Packaging | Bulk |
Diameter | 3.3 |
Mounting | Through Hole |
Package Height | 4.45 |
PCB changed | 2 |
Supplier Package | T-1 |
Pin Count | 2 |