28
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
28
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
Altri connettori
Prese connettori
523-93-084-13-081001 - Mill-Max
Video Transcript
Mill-Max
523-93-084-13-081001
Presa connettore
Conn PGA Socket SKT 84 POS 2.5mm Wire Wrap ST Thru-Hole
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Not Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
EA
Automotive
No
PPAP
No
Type
PGA Socket
Gender
SKT
Number of Contacts
84
Terminal Pitch (mm)
2.5
Termination Method
Wire Wrap
Body Orientation
Straight
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Height (mm)
4.9
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 50
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
2 settimane
Price: