30
Nuovo
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
30
Nuovo
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
Categories
LED e illuminazione LED
Spie LED
LED
5322F1LC - Visual Communications
Video Transcript
Visual Communications
5322F1LC
LED
Circuit Board Indicator LED 3mm 1POS Right Angle Red LC
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Unconfirmed
Codice HTS
8531.90.75.00
Automotive
No
PPAP
No
Type
Uni-Color
Categoria prodotti
Standard LED
Color
Red
Number of LEDs
1
Lens Shape Type
Circular
Lens Dimensions (mm)
3.3x3.3x3.3
Mounting Orientation
Right Angle
Intensity
1.8mcd
Peak Wavelength (nm)
635
Maximum Forward Voltage (V)
2
Reverse Voltage (V)
5(Min)
Lead Standoff
No
Supplier Color
Red
High Power
No
High Brightness
No
Mounting
Through Hole
Package Height
8.69
Package Width
4.57(Max)
Package Length
8.64(Max)
PCB changed
2
Pin Count
2
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 2000
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
12 settimane
Price: