29
Nuovo
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
29
Nuovo
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
Categories
LED e illuminazione LED
Spie LED
LED
5322F7 - Visual Communications
Video Transcript
Visual Communications
5322F7
LED
Circuit Board Indicator LED 3mm 1POS Right Angle 2.1V Yellow
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
LTB
Codice HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Categoria prodotti
Standard LED
Color
Yellow
Number of LEDs
1
Lens Shape Type
Circular
Lens Dimensions (mm)
3.3x3.3x3.3
Lens Appearance
Colored Diffused
Mounting Orientation
Right Angle
Intensity
10mcd
Peak Wavelength (nm)
585
Maximum Forward Current (mA)
30
Maximum Forward Voltage (V)
3
Lead Standoff
No
Supplier Color
Yellow
High Power
No
High Brightness
Yes
Packaging
Bag
Mounting
Through Hole
Package Height
8.64
Package Width
4.57(Max)
Package Length
8.64(Max)
PCB changed
2
Pin Count
2
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 2000
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
12 settimane
Price: