Honeywell53C11MEGCompensatore del resistori, potenziometri e reostati
Res Conductive Plastic POT 1M Ohm 20% 2W 1(Elec)/1(Mech)Turns 6.35mm (65.09 X 27.78 X 36.12mm) Solder Lug Panel Mount
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | Unknown |
| PPAP | Yes |
Not sure what resistance value you need? No problem, applying this 53C11MEG potentiometer from Honeywell will allow you to change the resistance in a matter of seconds. This durable part has a power rating of 2 W. This product has a resistance value of 1M Ohm. This part has an operating temperature of -55 to 120 °C. The 53C11MEG part has a solder lug termination style. This product is 65.09 mm long, 36.12 mm tall and 27.78 mm deep. It has a tolerance of 20%. This device is made with conductive plastic technology.
Stai ancora cercando i componenti che ti servono?
Trovali su Verical.com, il più grande marketplace di componenti elettronici, con milioni di componenti rari.
