Littelfuse55100-3M-02-ASensore effetto hall
Hall Effect Sensor 10mA Latch 5V/9V/12V/15V/18V 2-Pin Bulk
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Latch | |
Module | |
10 | |
2.7 | |
12|15|18|5|9 | |
24 | |
-40 | |
100 | |
Bulk | |
Mounting | Screw |
Package Height | 3 |
Package Width | 11 |
Package Length | 25.5 |
PCB changed | 2 |
2 |
By using it to detect a magnetic field, this 55100-3M-02-A Hall effect sensor from Littelfuse can then act as a proximity switch, speed detector, or current sensor. This part can handle a current up to 20 mA. This device's minimum operating supply voltage of 3.8 V, while its maximum is 24 V. This part has a minimum operating temperature of -40 °C and a maximum of 100 °C.