RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8541.41.00.00 |
Automotive | No |
PPAP | No |
Type | Uni-Color |
Categoria prodotti | Standard LED |
Color | Red |
Number of LEDs | 1 |
Lens Shape Type | Circular |
Mounting Orientation | Top Mount |
Intensity | 7mcd |
Peak Wavelength (nm) | 635 |
Viewing Angle (°) | 60 |
Maximum Forward Current (mA) | 25 |
Test Current (mA) | 10 |
Maximum Forward Voltage (V) | 3 |
Reverse Voltage (V) | 5(Min) |
Maximum Power Dissipation (mW) | 135 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 100 |
Lead Standoff | Yes |
Supplier Color | Red |
High Power | No |
High Brightness | Yes |
Packaging | Bulk |
Mounting | Through Hole |
Package Height | 15.2 |
Package Width | 7.14 |
Package Length | 7.14 |
PCB changed | 2 |
Pin Count | 2 |