50% Off
Vishay562R10TST47Strato singolo in ceramica del condensatore
Cap Ceramic 470pF 1000V X5F 10%( 6.4 X 4mm) Radial Disc 6.4mm 105°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.23.00.60 | |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | No |
PPAP | No |
Ceramic Disc | |
470pF | |
10% | |
1000VDC | |
50G | |
X5F | |
No | |
High Capacitance|High Stability|Low Losses | |
Radial | |
6.4 | |
2 | |
6.4 X 4 | |
-55 | |
105 | |
Bulk | |
0.51 | |
6.4(Max) | |
4(Max) | |
9.4(Max) | |
Through Hole |
Install the ceramic disc 562R10TST47 high frequency capacitor to your electronic circuit in order to keep sensitive components safe from the damaging effects of voltage spikes. It can withstand a voltage of 1000 VDC. This high frequency capacitor has a maximum operating temperature of 105 °C. This product is 4(Max) mm deep. This part has a lead diameter of 0.51 mm and a pitch of 6.4 mm. The 562R10TST47 high frequency capacitor has a radial termination style. It has a tolerance of 10%. Its capacitance value is 470pF.
EDA / CAD Models |