Pomona Electronics5699-9Apparecchiature per il test elettronico dei connettori
Conn Banana Adapter M/F 1 POS ST 1 Port
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Say goodbye to buying multiple pieces of test equipment by using this banana adapter 5699-9 test terminal block from Pomona. This M/F connector's a single contact that is made out of brass and plated with nickel. This connector has a single port. It has a male/female type gender. It has a straight body orientation. This device has a maximum current rating of 25 A. This test terminal block has a maximum operating temperature of 102 °C. 5699-9 is housed in white nylon 6/6. This product is 26.42 mm long and 7.94 mm.