Cinch Connectivity Solutions5810160011Connettore rettangolare
Conn Rectangular F 60 POS Solder RA Thru-Hole
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Rectangular | |
RCP | |
60 | |
3 | |
Solder | |
Right Angle | |
F | |
No | |
130 | |
40.64 | |
37.19 | |
Brass | |
Tin-Lead Over Nickel | |
Through Hole |
Create a versatile connection with this 5810160011 USB connector from Cinch Connectors for a more rugged design. This female connector's 60 contacts that are made out of brass and plated with tin-lead over nickel. It has a receptacle type gender. This is a 3-row connector. It has a right angle body orientation. 5810160011 is housed in glass filled polybutylene terephthalate. It uses the solder termination method. This product is 130 mm long, 37.19 mm tall and 40.64 mm deep.