RoHS (Unione Europea) | Compliant with Exemption |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8536.50.70.00 |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | No |
PPAP | No |
Type | Reed |
Module/IC Classification | Module |
Switching Mode | NO |
Sensing Distance (mm) | 9 |
Sensing Distance Range (mm) | 7 to 15 |
AC Supply Voltage (V) | 140(Max) |
DC Supply Voltage (V) | 200(Max) |
Maximum Operating Supply Voltage (V) | 200 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Body Material | Stainless Steel |
Body Style | Barrel |
Terminal Type | Cable |
Packaging | Bulk |
Mounting | Panel |
Package Length | 36 |
PCB changed | 2 |
Pin Count | 2 |