29
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
29
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
Categories
Sensori
Sensori di prossimità
59085-5-T-04-E - Littelfuse
Video Transcript
Littelfuse
59085-5-T-04-E
Sensore di prossimità
Proximity Sensor Reed NC 1.4mm 300VDC 265VAC 2-Pin Bulk
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Unconfirmed
Codice HTS
EA
Automotive
No
PPAP
No
Type
Reed
Module/IC Classification
Module
Switching Mode
NC
Sensing Distance (mm)
1.4
Sensing Distance Range (mm)
<2
AC Supply Voltage (V)
265(Max)
DC Supply Voltage (V)
300(Max)
Maximum Operating Supply Voltage (V)
300
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
105
Terminal Type
Cable
Packaging
Bulk
Mounting
Screw
Package Height
6.35
Package Width
19.05
Package Length
25.4
PCB changed
2
Pin Count
2
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 500
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
20 settimane
Price: