29
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
29
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
Categories
Sensori
Sensori di prossimità
59135-2-T-02-A - Littelfuse
Video Transcript
Littelfuse
59135-2-T-02-A
Sensore di prossimità
Proximity Sensor Reed NO 2.751cm 300VDC 265VAC 2-Pin
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.50.90.65
Automotive
No
PPAP
No
Type
Reed
Module/IC Classification
Module
Switching Mode
NO
Sensing Distance (mm)
17.1
Sensing Distance Range (mm)
15 to 50
AC Supply Voltage (V)
265(Max)
DC Supply Voltage (V)
300(Max)
Maximum Operating Supply Voltage (V)
300
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
150
Body Style
Rectangular
Terminal Type
Cable
Mounting
Screw
Package Height
6.35
Package Width
19.05
Package Length
28.57
PCB changed
2
Pin Count
2
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 100
Quote
Manufacturer Lead Time:
17 settimane
Price:
$3.679
100+
$3.679