Littelfuse59150-1-S-02-ASensore di prossimità
Proximity Sensor Reed NO 2.25cm 200VDC 140VAC 2-Pin Bulk
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Reed | |
Module | |
NO | |
13.5 | |
7 to 15 | |
140(Max) | |
200(Max) | |
200 | |
-40 | |
105 | |
Rectangular | |
Cable | |
Bulk | |
Mounting | Screw |
Package Height | 6.35 |
Package Width | 19.05 |
Package Length | 28.57 |
PCB changed | 2 |
2 |
The 59150-1-S-02-A proximity sensor, developed by Littelfuse, is the perfect component to implement within motion detection and home security projects. This device has a maximum of 200 V. This part has a minimum operating temperature of -40 °C and a maximum of 105 °C.