Vishay592D108X96R3R2T20HCondensatore in tantalio solido

Cap Tant Solid 1000uF 6.3V R CASE 10% (7.2 X 6 X 2mm) Pad SMD 0.2 Ohm 125°C T/R

This 592D108X96R3R2T20H solid tantalum capacitor from Vishay offers higher stability than aluminum capacitors. It can withstand a voltage of 6.3 VDC. Its leakage current is 63 μA. This solid capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 1000uF. This product is 7.2(Max) mm long, 2(Max) mm tall and 6 mm deep. It has a tolerance of 10%.

Totale in stock: 2.000 pezzi

Quantity Increments of 1000 Minimum 1000
  • Ships from:
    Stati Uniti d'America
    Manufacturer Lead Time:
    14 settimane
    • Price: