Teledyne e2v5962-9218601M2ADrivers di linea e buffer
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin CLLCC
Not Compliant | |
EAR99 | |
Active | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
ACTQ | |
Buffer/Line Driver | |
2 | |
8 | |
8 | |
0 | |
8 | |
2 Low | |
No | |
Non-Inverting | |
8@4.5V | |
10.5 | |
CMOS | |
Single-Ended | |
3-State | |
24 | |
-24 | |
4.5 | |
5 | |
5.5 | |
100 | |
50 | |
500 | |
-55 | |
125 | |
Military | |
Mounting | Surface Mount |
Package Height | 1.76 |
Package Width | 8.89 |
Package Length | 8.89 |
PCB changed | 20 |
Standard Package Name | LCC |
Supplier Package | CLLCC |
20 | |
Lead Shape | No Lead |
Leading the input to the transmission line this 5962-9218601M2A buffer and line driver by e2v Aerospace & Defense will amplify digital and analog signals. With a 3-state output, this is power management at its best. This line driver has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 8 channels per chip. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.