RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8542.31.00.60 |
Automotive | No |
PPAP | No |
Family Name | Cyclone® V SE |
User I/Os | 145 |
Process Technology | 28nm |
Operating Supply Voltage (V) | 1.1 |
Logic Elements | 40000 |
Number of Multipliers | 116 (18x18) |
Program Memory Type | SRAM |
Embedded Memory (Kbit) | 2240 |
EMACs | 2 |
Device Logic Units | 40000 |
Number of Global Clocks | 16 |
Device Number of DLLs/PLLs | 5+3 |
Dedicated DSP | 58 |
Programmability | Yes |
Reprogrammability Support | Yes |
Copy Protection | No |
In-System Programmability | Yes |
Speed Grade | 7 |
External Memory Interface | DDR2 SDRAM|DDR3 SDRAM|LPDDR2 |
Minimum Operating Supply Voltage (V) | 1.07 |
Maximum Operating Supply Voltage (V) | 1.13 |
I/O Voltage (V) | 1.2|1.25|1.35|1.5|1.8|2.5|3|3.3 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 100 |
Supplier Temperature Grade | Industrial |
Packaging | Tray |
Tradename | Cyclone |
Mounting | Surface Mount |
Package Height | 1.3 |
Package Width | 23 |
Package Length | 23 |
PCB changed | 672 |
Standard Package Name | BGA |
Supplier Package | UFBGA |
Pin Count | 672 |
Lead Shape | Ball |