TE Connectivity5EFM1SModuli di ingresso potenza
Power Entry Module Filtered M 3 POS 250VACVAC 5A Fuse/Switch/Voltage Selector ST 1 Port
Compliant | |
EAR99 | |
Active | |
8537.10.91.70 | |
Automotive | No |
PPAP | No |
Using the filtered 5EFM1S plug connector from TE Connectivity is the best way to power your electronic devices. This M connector has 3 M contacts. It has a maximum voltage rating of 120/250 VAC. It has a straight body orientation. It has a male type gender. This connector has a single port. This device has a maximum current rating of 5 A. It has an operating frequency of 0.15M to 30M Hz. This product is 105.91 mm long, 32.76 mm tall and 57.15 mm deep. This part has an operating temperature of -10 to 40 °C. It uses the solder lug termination method.