Micro Commercial Components5KP26CA-TPTVS
TVS Diode Single Bi-Dir 26V 5KW 2-Pin Case R-6 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | No |
PPAP | No |
Single | |
Bi-Directional | |
1 | |
28.9 | |
42.1 | |
26 | |
119 | |
10 | |
5 | |
5000 | |
-55 | |
175 | |
Tape and Reel | |
Diameter | 9.1(Max) |
Mounting | Through Hole |
Package Length | 9.1(Max) |
PCB changed | 2 |
Standard Package Name | Case R-6 |
Supplier Package | Case R-6 |
2 | |
Lead Shape | Through Hole |
Do not risk expensive equipment and machinery from surges with this 5KP26CA-TP TVS diode from Micro Commercial Components. This device's maximum clamping voltage is 42.1 V and minimum breakdown voltage is 28.9 V. Its test current is 5 mA. Its maximum leakage current is 10 μA. Its peak pulse power dissipation is 5000 W. This TVS diode has an operating temperature range of -55 °C to 175 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.