28
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
28
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
Altri connettori
Prese connettori
612-43-424-41-001000 - Mill-Max
Video Transcript
Mill-Max
612-43-424-41-001000
Presa connettore
Conn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole Tube
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
DIP Socket
Gender
SKT
Number of Contacts
24
Number of Rows
2
Terminal Pitch (mm)
2.54
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
3
Maximum Voltage Rating
100VAC|150VDC
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tube
Product Length (mm)
30.4
Product Depth (mm)
12.7
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 64
Quote
Manufacturer Lead Time:
2 settimane
Price:
$14.880
64+
$14.880
100+
$14.229
250+
$13.439
500+
$12.904
1000+
$12.442
2500+
$12.100
5000+
$11.843
10000+
$11.626
25000+
$11.440
50000+
$11.164
100000+
$11.042