Altri connettori
Prese connettori
614-91-428-31-002000 - Mill-Max
Video Transcript
Mill-Max
614-91-428-31-002000
Presa connettore
Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole Tube
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Not Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
DIP Socket
Gender
SKT
Number of Contacts
28
Number of Rows
2
Terminal Pitch (mm)
2.54
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
3
Maximum Voltage Rating
100VAC|150VDC
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
100
Packaging
Tube
Product Length (mm)
12.7
Product Depth (mm)
12.7
Product Height (mm)
2.79
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 56
Quote
Manufacturer Lead Time:
2 settimane
Price:
$16.183
56+
$16.183
100+
$15.383
250+
$14.407
500+
$13.755
1000+
$13.198
2500+
$12.792
5000+
$12.495
10000+
$12.251
25000+
$12.045
50000+
$11.732
100000+
$11.602