Altri connettori
Prese connettori
614-91-428-31-018000 - Mill-Max
Video Transcript
Mill-Max
614-91-428-31-018000
Presa connettore
Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole Tube
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Not Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
DIP Socket
Gender
SKT
Number of Contacts
28
Number of Rows
2
Terminal Pitch (mm)
2.54
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
3
Maximum Voltage Rating
150VDC|100VAC
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
1000
Packaging
Tube
Product Length (mm)
35.56
Product Depth (mm)
12.7
Product Height (mm)
2.79
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 56
Quote
Manufacturer Lead Time:
2 settimane
Price:
$15.928
56+
$15.928
100+
$15.129
250+
$14.146
500+
$13.489
1000+
$12.928
2500+
$12.518
5000+
$12.221
10000+
$11.980
25000+
$11.776
50000+
$11.467
100000+
$11.339