Eaton63ET

Fuse British Standard 63A 690V Bolt Down 48 X 17.1 X 19.1mm Carton UL

Easily replaceable this 63ET fuse from Eaton is a fast way to protect against short circuits. This device has a maximum power dissipation of 16 W. This device has a current rating of 63. Its maximum power dissipation is 16 W. It has 2 terminals. The maximum AC voltage rating is 690 VAC. This product is 48 mm long with a diameter of 17.1 mm.

2 pezzi: Spedizione in giornata

    Total$105.87Price for 1

    • Spedizione in giornata

      Ships from:
      Stati Uniti d'America
      Date Code:
      +
      Manufacturer Lead Time:
      4 settimane
      • In Stock: 2 pezzi
      • Price: $105.87