BI Technologies67ZR1MEGLFCompensatore del resistori, potenziometri e reostati

Res Cermet Trimmer 1M Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (11.11 X 4.95 X 10.4mm) Pin Thru-Hole Box

Are you looking for a way to calibrate resistance and optimize your circuit? Then this 67ZR1MEGLF potentiometer from BI Technologies (TT electronics) is your solution! This product has a resistance value of 1M Ohm. This part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. This device is made with cermet technology. This product is 11.11 mm long, 10.4 mm tall and 4.95 mm deep. The 67ZR1MEGLF part has a pin termination style. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 10%.

Totale in stock: 150 pezzi

Quantity Increments of 50 Minimum 1150
  • Ships from:
    Stati Uniti d'America
    Manufacturer Lead Time:
    15 settimane
    • Price: