TE Connectivity6ESK1Power Line Filters
Power Line Filter RFI 50Hz/60Hz 6A 250VAC Threaded Stud Flange Mount
Compliant | |
EAR99 | |
Active | |
8548.00.00.00 | |
Automotive | No |
PPAP | No |
Attenuating radio frequencies between an electronic component and an external line has never been easier with this 6ESK1 power line filter from TE Connectivity. It has an operating frequency of 50|60 Hz. This device has a maximum current rating of 6. This power line filter has a minimum operating temperature of -10 °C and a maximum of 40 °C. The 6ESK1 power line filter has a threaded stud termination style. This product is 110.2 mm long, 32.5 mm tall and 57.2 mm deep.
EDA / CAD Models |