Panasonic6SVPS47MCondensatore in alluminio polimerico
Cap Aluminum Polymer 47uF 6.3VDC 20%( 5 X 5.9mm) SMD 0.03 Ohm 1.97A 5000h 105°C T/R
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
Polymer | |
47uF | |
20% | |
6.3VDC | |
0.03 | |
Standard | |
1970 | |
300@2Min | |
5000 | |
Polar | |
Cylindrical | |
Surface Mount | |
2 | |
5 X 5.9 | |
-55 | |
105 | |
Tape and Reel | |
5 | |
5.9 |
EDA / CAD Models |