Panasonic6TPE330MALCondensatore polimerico al tantalio
Cap Tant Polymer 330uF 6.3VDC D3L CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343 0.025 Ohm 105°C T/R
Compliant | |
EAR99 | |
Obsolete | |
8532.21.00.80 | |
Automotive | No |
PPAP | No |
This 6TPE330MAL polymer electrolyte from Panasonic can be used on a variety of printed circuit boards found in multiple electronic systems. It can withstand a voltage of 6.3 VDC. It has 2 terminals. Its capacitance value is 330uF. This product is 7.3 mm long, 2.8 mm tall and 4.3 mm deep. This polymer electrolyte has a minimum operating temperature of -55 °C and a maximum of 105 °C. Its leakage current is 207.9 μA.
EDA / CAD Models |