RoHS (Unione Europea) | Compliant with Exemption |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | No |
PPAP | No |
Actuator Style | Round Lever |
Pole Throw Configuration | SPDT |
Switch Configuration | ON OFF Mom |
Bushing Type | Threaded |
Maximum Current Rating (A) | 5@120VAC 28VDC |
Dielectric Strength | 1000Vrms |
Minimum Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | <10 |
Electrical Life (Cycles) | 40000 |
Actuator Color | Bright Chrome |
Actuator Length (mm) | 17.45 |
Number of Rows | 1 |
Mounting | Panel Mount with Threads |
Termination Style | Solder Lug |
Number of Terminals | 3 |
Terminal Length (mm) | 3.94 |
Terminal Pitch (mm) | 4.7 |
Seal | Epoxy |
Seal Location | Terminals |
Seal Description | Epoxy |
Housing Material | Stainless Steel |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Bulk |
Size Type | Miniature |
Thread Size | 15/32-32 |
Body Length (mm) | 12.7 |
Bushing Length (mm) | 11.89 |
Body Depth (mm) | 6.86 |
Body Height (mm) | 8.89 |
Product Length (mm) | 12.7 |
Product Depth (mm) | 6.86 |
Product Height (mm) | 42.17 |