29
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
29
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
Categories
Connettori
Connettori I/O
Potenza del connettore
716W-X2/02 - Qualtek Electronics
Video Transcript
Qualtek Electronics
716W-X2/02
Potenza del connettore
Conn Power F 3 POS Solder ST Panel Mount 3 Terminal 1 Port Bulk
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.40.51
Automotive
Unknown
PPAP
Unknown
Type
Power
Gender
F
Number of Contacts
3
Number of Terminals
3
Number of Ports
1
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
15
Maximum Voltage Rating
250VAC
Insulation Resistance (MOhm)
100
Packaging
Bulk
Product Length (mm)
35.1
Product Depth (mm)
32.75
Product Height (mm)
27.7
Contact Material
Copper Alloy
Contact Plating
Tin
Mounting
Panel Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 100
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
18 settimane
Price: