Nexperia74ABTH162245ADL:11Ricetrasmettitore USB
Bus XCVR Dual 16-CH 3-ST 48-Pin SSOP T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
ABT | |
Bus Transceiver | |
Bi-Directional | |
2 | |
16 | |
0 | |
1 Low | |
0 | |
1 Low/High | |
Yes | |
Non-Inverting | |
7 | |
4.5@5V | |
50 | |
BiCMOS | |
TTL | |
TTL | |
3-State | |
12 | |
-32 | |
10000 | |
19000 | |
4.5 | |
5.5 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 16(Max) |
PCB changed | 48 |
Standard Package Name | SO |
Supplier Package | SSOP |
48 |