Nexperia74AHCT257D,118Multiplexers
Multiplexer 1-Element CMOS 3-ST 8-IN 16-Pin SO T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
AHCT | |
Multiplexer | |
4 x 2:1 | |
1 | |
8 | |
0 | |
1 | |
4 | |
1 | |
Non-Inverting | |
8.5@5V | |
13.5 | |
CMOS | |
Single-Ended | |
No | |
Single-Ended | |
3-State | |
8 | |
-8 | |
4.5 | |
5 | |
5.5 | |
4 | |
50 | |
Single | |
500 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 10(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SO |
16 |