Nexperia74AHCT595BQ,115Registri contatori
Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin DHVQFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
AHCT | |
Shift Register | |
Serial to Serial/Parallel | |
1 | |
1 | |
0 | |
0 | |
9 | |
8 | |
Asynchronous | |
Uni-Directional | |
Positive-Edge | |
10@5V | |
14.5 | |
CMOS | |
3-State | |
4.5 | |
5 | |
5.5 | |
0.004 | |
50 | |
No | |
No | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 2.6(Max) |
Package Length | 3.6(Max) |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | DHVQFN EP |
16 | |
Lead Shape | No Lead |