Nexperia74ALVCH162601DGG:1Ricetrasmettitore USB
Bus XCVR Single 18-CH 3-ST 56-Pin TSSOP
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
ALVC | |
Universal Bus Transceiver | |
Bi-Directional | |
1 | |
18 | |
0 | |
2 Low | |
2 Low/2 High | |
0 | |
Yes | |
Positive-Edge | |
Non-Inverting | |
6.7 | |
3.7(Typ)@3.3V|4.7(Typ)@2.7V | |
50 | |
CMOS | |
LVTTL | |
LVTTL | |
3-State | |
12 | |
-12 | |
0.2 | |
40 | |
1.2 | |
3.6 | |
600 | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 6.2(Max) |
Package Length | 14.1(Max) |
PCB changed | 56 |
Standard Package Name | SO |
Supplier Package | TSSOP |
56 |