RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Obsolete |
Codice HTS | 8542.39.00.60 |
SVHC | Yes |
Automotive | Unknown |
PPAP | Unknown |
Logic Family | AUP |
Logic Function | AND |
Number of Elements per Chip | 1 |
Number of Element Inputs | 2-IN |
Number of Output Enables per Element | 0 |
Number of Selection Inputs per Element | 0 |
Number of Element Outputs | 1 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 11.5@1.4V to 1.6V|12.1@1.65V to 1.95V|12.7@3V to 3.6V|19.5@1.1V to 1.3V|8.9@2.3V to 2.7V |
Absolute Propagation Delay Time (ns) | 24 |
Process Technology | CMOS |
Output Type | Open Drain |
Maximum Low Level Output Current (mA) | 4 |
Minimum Operating Supply Voltage (V) | 0.8 |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Quiescent Current (uA) | 0.5 |
Propagation Delay Test Condition (pF) | 30 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.46(Max) |
Package Width | 1.05(Max) |
Package Length | 1.05(Max) |
PCB changed | 6 |
Standard Package Name | SON |
Supplier Package | XSON |
Pin Count | 6 |