Nexperia74AUP1T57GN,132Traduzioni di livello
Voltage Level Translator 1-CH Unidirectional 6-Pin XSON T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
AUP | |
Voltage Level Translator | |
Unidirectional | |
1 | |
8.2@2.3V to 2.7V|7@3V to 3.6V | |
11.9 | |
CMOS | |
4 | |
-4 | |
2.3 | |
2.5|3.3 | |
3.6 | |
0.0012 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.31(Max) mm |
Package Width | 1 mm |
Package Length | 0.9 mm |
PCB changed | 6 |
Standard Package Name | SON |
Supplier Package | XSON |
6 |