Nexperia74AUP1T98GW,125Traduzioni di livello
Voltage Level Translator 1-CH Unidirectional 6-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | Unknown |
PPAP | Unknown |
AUP | |
Voltage Level Translator | |
Unidirectional | |
1 | |
8.4@2.3V to 2.7V | |
11.9 | |
CMOS | |
4 | |
-4 | |
2.3 | |
2.5|3.3 | |
3.6 | |
0.0012 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.35(Max) |
Package Length | 2.2(Max) |
PCB changed | 6 |
Standard Package Name | SO |
Supplier Package | TSSOP |
6 |