Nexperia74AVC4T245PW-Q100JTraduzioni di livello
Voltage Level Translator 4-CH Bidirectional 16-Pin TSSOP T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
AVC | |
Voltage Level Translator | |
Bidirectional | |
4 | |
14.5(Typ)@0.8V | |
14.7 | |
1.6 | |
CMOS | |
100 | |
3-State | |
12 | |
-12 | |
0.8 | |
1.8|2.5|3.3 | |
3.6 | |
0.07 | |
-40 | |
125 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.05(Max) mm |
Package Width | 4.5(Max) mm |
Package Length | 5.1(Max) mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP |
16 | |
Lead Shape | Gull-wing |