Nexperia74AVCH1T45GW-Q100HTraduzioni di livello
Voltage Level Translator 1-CH Bidirectional Automotive AEC-Q100 6-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
AVC | |
Voltage Level Translator | |
Bidirectional | |
1 | |
9.9@1.1V to 1.3V | |
19.6 | |
CMOS | |
3-State | |
12 | |
-12 | |
0.8 | |
1.8|2.5|3.3 | |
3.6 | |
24 | |
-40 | |
125 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1(Max) mm |
Package Width | 1.35(Max) mm |
Package Length | 2.2(Max) mm |
PCB changed | 6 |
Standard Package Name | SO |
Supplier Package | TSSOP |
6 |