Supplier Unconfirmed | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
HCT | |
Schmitt Trigger Buffer/Driver | |
9 | |
9 | |
9 | |
0 | |
9 | |
0 | |
No | |
Non-Inverting | |
31@4.5V | |
47 | |
CMOS | |
Single-Ended | |
Open Drain | |
4 | |
-4 | |
4.5 | |
5 | |
5.5 | |
8 | |
50 | |
-40 | |
125 | |
Bulk | |
Mounting | Through Hole |
Package Height | 3.2(Max) |
Package Width | 6.4(Max) |
Package Length | 26.29(Max) |
PCB changed | 20 |
Standard Package Name | DIP |
Supplier Package | PDIP |
20 |