Nexperia 74LVC594AD,112 Registri contatori
Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SO Bulk
Specifiche tecniche del prodotto
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LVC | |
Shift Register | |
Serial to Serial/Parallel | |
1 | |
1 | |
0 | |
0 | |
9 | |
8 | |
Uni-Directional | |
Positive-Edge | |
4.5(Typ)@3.3V|5.2(Typ)@2.7V | |
18.2 | |
CMOS | |
1.2 | |
1.8|2.5|3.3 | |
3.6 | |
5 | |
0.0001(Typ) | |
50 | |
No | |
No | |
-40 | |
125 | |
Bulk | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 10(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SO |
16 |
