Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
D-Type | |
LVT | |
Transparent | |
8 | |
1 | |
8 | |
1 | |
0 | |
8 | |
1 | |
No | |
No | |
Non-Inverting | |
4.9@2.7V|4.4@3.3V | |
6.6 | |
BiCMOS | |
3-State | |
64 | |
-32 | |
2.7 | |
3.3 | |
3.6 | |
50 | |
-40 | |
85 | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.05(Max) mm |
Package Width | 4.4 mm |
Package Length | 6.5 mm |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | TSSOP |
20 | |
Lead Shape | Gull-wing |
EDA / CAD Models |