Amphenol Communications Solutions76347-303LFContatto connettore
Dubox® 2.54mm Pitch, Board to Board Connector, Crimp-to-Wire Contact
Compliant | |
EAR99 | |
Active | |
8538.90.81.40 | |
Automotive | No |
PPAP | No |
Connector Headers and PCB Receptacles | |
Stamped Signal | |
SKT | |
Crimp | |
Straight | |
3 | |
1000VAC | |
15 | |
-40 | |
125 | |
Tape and Reel | |
11.56 | |
2.1 | |
2.6 | |
Cable Mount | |
22-30 |
A solid mechanical connection is ideal for any cable connection, this 76347-303LF connector contact manufactured from FCI will get the job don. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 3 A. This has a Connector Headers and PCB Receptacles connector. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 11.56 mm long, 2.6 mm tall and 2.1 mm deep. It uses the crimp termination method. This connector contact has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its wire is 22-30 AWG.