30
Nuovo
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
30
Nuovo
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
Categories
Fili e cavi
Accessori per la gesione dei cavi
Guaine termorestringenti
770-003S307 - Glenair
Video Transcript
Glenair
770-003S307
Termoretraibili
Heat Shrink Molded Boot ST Polyolefin Black Automotive
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Supplier Unconfirmed
ECCN (Stati Uniti)
EAR99
Stato del componente
Unconfirmed
Codice HTS
3917.29.00.50
Automotive
Unknown
PPAP
Unknown
Type
Molded Boot
Style
Straight
Body Material
Polyolefin
Color
Black
Dielectric Strength (V/mm)
9.842K
Inside Diameter Before Shrinking (mm)
43/43
Inside Diameter After Shrinking (mm)
28/10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
135
Product Thickness (mm)
2.2/1.3
Factory Product Length (mm)
99
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
3 settimane
Price: