RoHS (Unione Europea) | Supplier Unconfirmed |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Unconfirmed |
Codice HTS | 3917.29.00.50 |
Automotive | Unknown |
PPAP | Unknown |
Type | Semi-Rigid Lip Less Adapter Boot |
Style | Straight |
Body Material | Polyolefin |
Color | Black |
Dielectric Strength (V/mm) | 14.96K |
Inside Diameter Before Shrinking (mm) | 17/17 |
Inside Diameter After Shrinking (mm) | 7/3.5 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 105 |
Product Thickness (mm) | 1.3/0.7 |
Factory Product Length (mm) | 30 |