30
Nuovo
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
30
Nuovo
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
Categories
Connettori
Connettori I/O
Connettori SCSI
781090001 - Molex
Video Transcript
Molex
781090001
Connettore SCSI
Conn SATA RCP 9Power/7Signal POS 1.27mm Solder RA SMD 16 Terminal 1 Port Tray
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Obsolete
Codice HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
SATA
Gender
RCP
Number of Terminals
16
Number of Contacts
9Power/7Signal
Number of Ports
1
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Right Angle
Maximum Current Rating (A)
1.5/Contact
Maximum Voltage Rating
30V
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
30
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
500
Packaging
Tray
Product Weight (g)
1.521
Product Length (mm)
34.65
Product Depth (mm)
14.2
Product Height (mm)
5
Contact Material
Copper Alloy
Contact Plating
Gold Over Nickel
Mounting
Surface Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 30
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
16 settimane
Price: