Murata Power Solutions78SRH-3.3/2-CConvertitore da DC a DC e modulo di regolazione della commutazione
Module DC-DC 1-OUT 3.3V 2A 6.6W 3-Pin SIP
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8504.40.85.00 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 21.6 |
Package Width | 7.1 |
Package Length | 20.3 |
PCB changed | 3 |
Standard Package Name | SIP |
Supplier Package | SIP |
3 | |
Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down 78SRH-3.3/2-C DC to DC converter and switching regulator module. It has a voltage of 3.3 V. This part has a minimum operating temperature of -40 °C and a maximum of 70 °C.